Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3037054 by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Spring-cage connection - numb ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 1.5 mm² - AWG: 28 - 16 - width: 4.2 mm - color: white - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3037054
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3037054
  • Alias/AKA:
    ST 1 5 WH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Feed-Through Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    17.5 A
  • Wire Size:
    16-28 AWG
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 117
Can Ship immediately
Minimum Order:
50
Order Increment:
50
3 Weeks can ship 7/17/24
ADD TO CART
Qty
Unit Price
50
€2.090
250
€1.869
500
€1.796
1,000
€1.754
2,500
€1.712
5,000
€1.680
7,500
€1.659
10,000 +
€1.628
Click for Quote
Log in to unlock special pricing