Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT contact - plug for base element.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT contact - plug for base element.
Search Keywords: 2800843
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2800843
  • Alias/AKA:
    CB TM1 10A SFB P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    ID
  • ECCN:
    EAR99
  • Type:
    Thermal Magnetic
  • Voltage Rating:
    240,277,50 VAC|VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    10 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -30 to 60 °C
  • Mounting:
    Connector
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
Manufacturer Stock:
1,236 can ship
6 Weeks can ship 9/9/24
ADD TO CART
Qty
Unit Price
1
$51.57
5
$50.66
10
$48.23
25
$47.87
50
$45.58
100
$43.55
250 +
$41.60
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5