Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm
Search Keywords: 1862658
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1862658
  • Alias/AKA:
    IMC 1 5/10-G-3 81
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.81 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    160 V
  • Maximum Current Rating:
    8 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
Minimum Order:
5
4 Weeks can ship 8/26/24
ADD TO CART
Qty
Unit Price
5
$11.96
25
$10.63
50
$9.85
100
$9.43
250
$9.17
500
$8.92
1,000 +
$8.79
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5