Fairview Microwave is a leading supplier of high-quality RF and microwave components including adapters, connectors, amplifiers, attenuators, coaxial cables, waveguide, terminations and more. Fairview boasts thousands of in-stock RF products and holds an extensive component inventory to build thousands of custom cables that can be delivered in days, not weeks or months like other suppliers
Protective cover - IP67 - flat design - to cover the contact insert in the panel mounting frame - color: gray
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
RJ45 socket insert - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 1 ...
RJ45 socket insert - 1x - for PCB assembly - CAT5 - 8-pos. - shielded - with angled solder ...
RJ45 panel mounting frame - IP67 - for modular socket inserts (Keystone) - for round panel...
RJ45 coupling - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC 1...