Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1404549 by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

Conn M12-RJ-45 Adapter SKT/SKT 8/8 POS ST 1/1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn M12-RJ-45 Adapter SKT/SKT 8/8 POS ST 1/1 Port
Search Keywords: 1404549
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1404549
  • Alias/AKA:
    VS-BH-M12FSX-10G-RJ45/180
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    M12-RJ-45 Adapter
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Gender:
    SKT/SKT
  • Termination Method:
    N/A
  • Number of Contacts:
    8/8
  • Maximum Voltage Rating:
    60 V
  • Maximum Current Rating:
    1.75 A
  • Operating Temperature:
    -25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
11 Weeks can ship 9/17/24
ADD TO CART
Qty
Unit Price
1
€76.180
5
€72.426
10
€70.554
25
€68.723
50
€67.226
100
€66.893
250 +
€66.560
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5