Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Flat Cable 16Conductors 1.27mm 28AWG 3.048m Tinned Copper 300V Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Flat Cable 16Conductors 1.27mm 28AWG 3.048m Tinned Copper 300V Spool
Search Keywords: 706016
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    70-6016
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Cable Pitch:
    1.27 mm
  • Cable Length:
    3.048 m
  • Type:
    Flat Cable
  • Number of Conductors:
    16
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
2 Weeks can ship 8/5/24
ADD TO CART
Qty
Unit Price
1
$5.533
5
$5.030
50
$4.140
100
$3.970
250
$3.860
500
$3.670
1,000
$3.570
2,500
$3.520
5,000 +
$3.450
Click for Quote
Log in to unlock special pricing