Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
SST4S-M by Panduit
Image is representational - see mfr. specs
Panduit

SST4S-M

Panduit

Sta-Strap® cable tie, releasable, standard cross section, 15.0" (381mm) length, nylon 6.6, natural, bulk package.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Sta-Strap® cable tie, releasable, standard cross section, 15.0" (381mm) length, nylon 6.6, natural, bulk package.
Product Highlights:
  • Greater resistance to damage caused by ultraviolet light – indoor or outdoor use
  • Versatile cable ties can be used in countless applications
  • One-piece construction for consistent performance and reliability
  • Lowest threading force of any one-piece cable tie in the industry
  • Curved tip on Standard cross section is easy to pick up from flat surfaces and allows faster initial threading to speed installation. Light-Heavy and Heavy cross section is a straight tip design
Search Keywords: SST4SM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    SST4S-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Style:
    Releasable
  • Body Material:
    Nylon 6/6
  • Dimension:
    8.9 mm
  • Color:
    Natural
  • Operating Temperature:
    85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,684
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
3 Weeks can ship 7/17/24
ADD TO CART
Qty
Unit Price
1,000
€0.3881
2,000
€0.3722
4,000
€0.3533
8,000 +
€0.3415
Click for Quote
Log in to unlock special pricing
Older Equivalent
SST3S-M
SST3S-M
VIEW PRODUCT
Sta-Strap® cable tie, releasable, standard cross section, 11.0"