Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DNF18-250FIM-L

Panduit

The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon housi ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.90" (22.9 mm) long and 0.42" (10.7 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 50.
Search Keywords: DNF18250FIML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    DNF18-250FIM-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Quick Disconnect Terminal
  • Gender:
    M
  • Tab Size:
    5.16 mm²
  • Stud Size:
    N/A
  • Dimension:
    22.9 x 10.3 x 7.03 mm
  • Wire Size:
    18-22 AWG
  • Color:
    Red
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,912
Ships today, if you order in
Manufacturer Stock:
20,850 can ship
Minimum Order:
50
Order Increment:
50
3 Weeks can ship 10/31/24
ADD TO CART
Qty
Unit Price
50
$1.103
100
$0.989
200
$0.979
400 +
$0.938
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5