Since 1917, Cinch Connectivity Solutions has supplied high quality, high performance connectors and cables globally to the Aerospace, Military/Defense, Commercial Transportation, Oil & Gas, High End Computer, and other markets. They provide custom solutions with their creative, hands on engineering staff and end to end approach.
Panduct ® Type C Wiring Duct Cover with Protective Film - Light Gray
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Terminal Block - 3 Pole - 400A - 600V - Class J Fuse Holder.
Wiring Duct ONLY, Slot, Wide Finger - Lt Gray - 2"W x 3"H - 6' Length - LF PVC
Power Distribution Block - 3 Pole - 420A 600V - (1) 600kcmil to #2 AWG / (3) 1/0 to #14 AW...
Snap on Power Block Cover - 3 Pole - Hinged - Black Thermoplastic.
Raceway Duct - Narrow Slot Base - Panduct Type F - 57.2 mm - 79.2 mm - Grey - PVC (Polyvin...