Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERZ-V14D182

Panasonic

Var 1000VAC/1465VDC 5000A 1800V Radial Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Var 1000VAC/1465VDC 5000A 1800V Radial Bulk
Search Keywords: ERZV14D182
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-V14D182
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • ECCN:
    EAR99
  • Varistor Voltage:
    1800 V
  • Clamping Voltage:
    2970 V
  • Clamping Current:
    50 A
  • Mounting:
    Through Hole
  • Dimension:
    14.4 x 20.5 x 17 mm
  • Maximum AC Voltage Rating:
    1000 V
  • Maximum DC Voltage Rating:
    1465 V
  • Maximum Surge Current:
    5000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    15 mm
  • Energy:
    510 J
  • Size Code:
    N/R
  • Technology:
    N/A
  • Tolerance Voltage:
    N/A
  • Wire Form:
    Straight
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,005
Can Ship immediately
Minimum Order:
25
18 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
25
$1.794
250
$1.216
500
$1.151
1,000
$1.044
3,000
$1.005
5,000
$0.995
8,000
$0.990
10,000 +
$0.960
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5