Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ERJ-1GEF27R0C by Panasonic
Image is representational - see mfr. specs
Panasonic

ERJ-1GEF27R0C

Panasonic

Res Thick Film 0201 27 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 0201 27 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ1GEF27R0C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-1GEF27R0C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Resistance Value:
    27 Ohm
  • Power Rating:
    0.05 (1/20) W
  • Tolerance:
    1 %
  • Case Size:
    0201
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65,000
Ships today, if you order in
Minimum Order:
15000
Order Increment:
15000
ADD TO CART
Qty
Unit Price
15,000
€0.0060
30,000
€0.0056
60,000
€0.0055
105,000
€0.0054
150,000
€0.0052
255,000
€0.0051
510,000 +
€0.0050
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
ERJ-1GNF27R0C
ERJ-1GNF27R0C
VIEW PRODUCT
Res Thick Film 0201 27 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Au
CUSTOMERS ALSO BOUGHT
5