Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ERA-3AEB1153V by Panasonic
Image is representational - see mfr. specs
Panasonic

ERA-3AEB1153V

Panasonic

Res Thin Film 0603 115K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thin Film 0603 115K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA3AEB1153V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERA-3AEB1153V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    JP
  • ECCN:
    EAR99
  • Resistance Value:
    115 KOhm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    0.1 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84,000
Can Ship immediately
Minimum Order:
5000
Order Increment:
5000
18 Weeks can ship 11/4/24
ADD TO CART
Qty
Unit Price
5,000
€0.0360
10,000
€0.0313
25,000
€0.0312
50,000
€0.0310
100,000
€0.0309
150,000
€0.0307
250,000
€0.0306
500,000 +
€0.0304
Click for Quote
Log in to unlock special pricing