Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ELL-5PR1R0N

Panasonic

Power Choke Shielded Wirewound 1uH 30% 100KHz 3A 21mOhm DCR 2020 Embossed Carrier T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Power Choke Shielded Wirewound 1uH 30% 100KHz 3A 21mOhm DCR 2020 Embossed Carrier T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ELL-5PR1R0N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    SG
  • ECCN:
    EAR99
  • Inductance:
    1 uH
  • Type:
    Power Choke
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    3 A
  • Maximum DC Resistance:
    21(Typ) mOhm
  • Operating Temperature:
    N/A
  • Packaging:
    Embossed Carrier Tape and Reel
  • Protection Style:
    Shielded
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,230
Can Ship immediately You may purchase in-stock quantity up to 1,230
Minimum Order:
2000
Available in less than min:
1230
Order Increment:
2000
ADD TO CART
Qty
Unit Price
1
€0.2795
2,000
€0.2541
4,000
€0.2453
6,000
€0.2372
8,000
€0.2332
10,000
€0.2297
26,000
€0.2263
50,000 +
€0.2229
Click for Quote
Log in to unlock special pricing