Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-ED2G220S

Panasonic

Cap Aluminum Lytic 22uF 400V 20% (16 X 20mm) Radial 7.5mm 600mA 10000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 22uF 400V 20% (16 X 20mm) Radial 7.5mm 600mA 10000h 105°C Bulk
Search Keywords: EEUED2G220S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-ED2G220S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    400 VDC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,015
Can Ship immediately
Minimum Order:
100
Order Increment:
100
21 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
100
€1.449
300
€1.278
1,000
€0.823
2,500
€0.800
5,000
€0.752
7,500
€0.748
10,000
€0.739
15,000 +
€0.734
Click for Quote
Log in to unlock special pricing