Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEF-CT0J101R

Panasonic

Cap Aluminum Polymer 100uF 6.3VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 100uF 6.3VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.015 Ohm 5100mA 2000h 105°C T/R
Search Keywords: EEFCT0J101R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEF-CT0J101R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    ID
  • ECCN:
    EAR99
  • Equivalent Series Resistance:
    0.015 Ohm
  • Family:
    CT
  • Capacitance Value:
    100 uF
  • Maximum Operating Temperature:
    105 °C
  • Leakage Current:
    63@2Min uA
  • Lead Pitch For Radial:
    N/R
  • Lead Diameter:
    N/R
  • Dimension:
    N/A
  • Lifetime:
    1000 h
  • Construction:
    Flat
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,327
Can Ship immediately
Minimum Order:
500
40 Weeks can ship 5/5/25
ADD TO CART
Qty
Unit Price
500
€0.816
1,000
€0.714
3,500
€0.671
7,000
€0.656
10,500
€0.653
17,500
€0.650
28,000 +
€0.647
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5