Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
EEE-HA1V101AP by Panasonic
Image is representational - see mfr. specs
Panasonic

EEE-HA1V101AP

Panasonic

Cap Aluminum Lytic 100uF 35V 20% (10 X 10.2mm) SMD 160mA 1000h 105°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 100uF 35V 20% (10 X 10.2mm) SMD 160mA 1000h 105°C Automotive T/R
Search Keywords: EEEHA1V101AP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-HA1V101AP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    10 x 10.2 mm
  • Termination Style:
    N/R
  • Voltage:
    35 VDC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Minimum Order:
500
Order Increment:
500
21 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
500
$0.3182
1,000
$0.2653
2,500
$0.2475
5,000
$0.2299
7,500
$0.2241
25,000
$0.2135
50,000 +
$0.2124
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5