Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEE-FC1H4R7R

Panasonic

Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5.4mm) SMD 50mA 1000h 105°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5.4mm) SMD 50mA 1000h 105°C Automotive T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FC1H4R7R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Capacitance Value:
    4.7 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    5 x 5.4 mm
  • Termination Style:
    N/R
  • Voltage:
    50 VDC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
21 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
1,000
$0.1427
3,000
$0.1182
5,000
$0.1082
8,000
$0.1024
25,000
$0.0932
50,000
$0.0870
100,000
$0.0839
150,000 +
$0.0835
Click for Quote
Log in to unlock special pricing