Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
EEA-GA1E150H by Panasonic
Image is representational - see mfr. specs
Panasonic

EEA-GA1E150H

Panasonic

Cap Aluminum Lytic 15uF 25V 20% (5 X 7mm) Radial 2.5mm 45mA 1000h 105°C Automotive Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 15uF 25V 20% (5 X 7mm) Radial 2.5mm 45mA 1000h 105°C Automotive Ammo
Search Keywords: EEAGA1E150H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEA-GA1E150H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220085
  • COO:
    MY
  • ECCN:
    EAR99
  • Capacitance Value:
    15 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    5 x 7 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,488
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
21 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
2,000
€0.0563
4,000
€0.0533
8,000
€0.0505
26,000
€0.0462
50,000
€0.0452
100,000
€0.0450
150,000
€0.0448
250,000 +
€0.0445
Click for Quote
Log in to unlock special pricing