Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECO-S2AP102CA

Panasonic

Cap Aluminum Lytic 1000uF 100V 20% (25 X 25mm) Snap-In 10mm 0.216 Ohm 1960mA 3000h 85°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 1000uF 100V 20% (25 X 25mm) Snap-In 10mm 0.216 Ohm 1960mA 3000h 85°C Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECO-S2AP102CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    1000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Voltage:
    100 VDC
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 140
Can Ship immediately You may purchase in-stock quantity up to 140
Minimum Order:
200
Available in less than min:
140
Order Increment:
200
ADD TO CART
Qty
Unit Price
1
$2.003
200
$1.821
400
$1.699
600
$1.449
1,000
$1.402
2,600
$1.358
5,000
$1.317
7,600
$1.297
10,000 +
$1.261
Click for Quote
Log in to unlock special pricing