Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

6SVP470MX

Panasonic

Cap Aluminum Polymer 470uF 6.3VDC 20% (10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 470uF 6.3VDC 20% (10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000h 105°C T/R
Search Keywords: 6SVP470MX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    6SVP470MX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Leakage Current:
    592@2Min uA
  • Equivalent Series Resistance:
    0.025 Ohm
  • Family:
    SVP
  • Dimension:
    7.9 x 10mm mm
  • Lead Pitch For Radial:
    N/R
  • Lifetime:
    2000 h
  • Capacitance Value:
    470 uF
  • Construction:
    Cylindrical
  • Lead Diameter:
    N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
500
Order Increment:
500
22 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
500
€0.702
1,000
€0.617
2,500
€0.575
5,000
€0.555
7,500
€0.552
10,000
€0.523
15,000
€0.521
25,000 +
€0.518
Click for Quote
Log in to unlock special pricing