Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

10THB330M

Panasonic

Cap Tant Polymer 330uF 10VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343 0.035 Ohm 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Tant Polymer 330uF 10VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343 0.035 Ohm 125°C T/R
Search Keywords: 10THB330M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    10THB330M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Insulation:
    N/R
  • Case Style:
    Molded
  • Construction:
    Flat
  • Fail Safe with Built-in Fuse:
    No
  • Case Code:
    D4
  • Family:
    TH
  • Equivalent Series Resistance:
    0.035 Ohm
  • Leakage Current:
    330 uA
  • Capacitance Value:
    330 uF
  • Lead Diameter:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
250
22 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
250
$1.238
500
$1.220
2,000
$1.151
4,000
$1.132
6,000
$1.120
8,000
$1.109
10,000 +
$1.098
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5