Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Photoelectric Sensor Small Type Light ON/Dark ON PNP Open Collector 0.006m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Photoelectric Sensor Small Type Light ON/Dark ON PNP Open Collector 0.006m
Search Keywords: PMY45P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    PM-Y45-P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Small Type
  • Maximum Sensing Distance:
    0.006 m
  • Output Type:
    PNP Open Collector
  • Maximum Response time:
    N/A
  • Minimum Operating Supply Voltage:
    5 VDC
  • Maximum Operating Supply Voltage:
    24 VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    22.1 x 13.4 x 14.6 mm
  • Mounting:
    Screw
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 107
Ships today, if you order in
Minimum Order:
5
30 Weeks can ship 6/11/25
ADD TO CART
Qty
Unit Price
5
$11.40
25
$10.70
50
$10.59
100
$10.48
250
$10.38
500
$10.27
1,000 +
$10.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5