Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Amplifier Built in Leak Sensor 15V/18V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Amplifier Built in Leak Sensor 15V/18V
Search Keywords: EXF61PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic / Sunx
  • Part No:
    EX-F61-PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9032896060
  • COO:
    JP
  • ECCN:
    EAR99
  • Mounting:
    N/A
  • Category:
    Amplifier Built in Leak Sensor
  • Minimum Operating Supply Voltage:
    12 V
  • Maximum Operating Supply Voltage:
    24 V
  • Output Type:
    N/A
  • Dimension:
    26 x 9 x 20.5 mm
  • Operating Temperature:
    -10 to 60 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Ships today, if you order in
12 Weeks can ship 10/14/24
ADD TO CART
Qty
Unit Price
1
$267.00
3
$265.66
5
$264.33
10
$240.36
25 +
$239.15
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5