Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 2m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 2m
Search Keywords: EX23
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic / Sunx
  • Part No:
    EX-23
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Type:
    Thru-beam
  • Maximum Sensing Distance:
    2 m
  • Output Type:
    NPN
  • Maximum Response time:
    0.5 ms
  • Minimum Operating Supply Voltage:
    12 VDC
  • Maximum Operating Supply Voltage:
    24 VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    10.5 x 8.2 x 22 mm
  • Mounting:
    Screw
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76
Ships today, if you order in
Manufacturer Stock:
26 can ship
12 Weeks can ship 10/14/24
ADD TO CART
Qty
Unit Price
1
$125.87
5
$117.71
10
$112.64
25
$112.08
50
$111.52
100
$110.96
250 +
$110.40
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5