Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
SP2-P-DC5V by Panasonic Electronic Components
Image is representational - see mfr. specs
Panasonic Electronic Components

Power Relay 5VDC 10DC/15AAC DPDT(51x25.6x22)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 5VDC 10DC/15AAC DPDT(51x25.6x22)mm THT
Search Keywords: SP2PDC5V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    SP2-P-DC5V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    JP
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -50 to 60 °C
  • Coil Resistance:
    83 Ohm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 227
Can Ship immediately
22 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
1
€26.626
20
€24.164
40
€21.517
60
€20.785
100
€19.519
260
€18.262
500 +
€17.634
Click for Quote
Log in to unlock special pricing