help desk software
Image is representational - see mfr. specs

Power Relay 12VDC 4A 4PDT(38.1x11.2)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC 4A 4PDT(38.1x11.2)mm THT
Search Keywords: NC4DPDC12V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    NC4D-P-DC12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    4 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 55 °C
  • Coil Resistance:
    200 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
16 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
1
$22.21
20
$15.90
40
$15.39
100
$13.56
260
$12.69
500
$12.63
1,000 +
$12.57
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5