Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
JTN1S-PA-F-DC24V by Panasonic Electronic Components
Image is representational - see mfr. specs
Panasonic Electronic Components

Power Relay 24VDC 20(NO)/10(NC)A SPDT(31.9x26.9x20.2)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 20(NO)/10(NC)A SPDT(31.9x26.9x20.2)mm THT
Search Keywords: JTN1SPAFDC24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    JTN1S-PA-F-DC24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    TH
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT10703
  • Mounting:
    Through Hole10716
  • Termination Style:
    PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -55 to 85 °C
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,109
Can Ship immediately
Minimum Order:
50
Order Increment:
50
ADD TO CART
Qty
Unit Price
50
€2.630
100
€2.618
250
€2.378
500
€2.330
1,000
€2.317
2,500
€2.306
5,000
€2.294
7,500 +
€2.283
Click for Quote
Log in to unlock special pricing
Possible Replacement
Power Relay 24VDC 40(NO)A/30(NC)A SPDT (( 31.8mm 26.9mm 19.1mm)) Through Hole
In Stock:
13,109
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5