Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

General Purpose Relay Automotive For Control Panel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
General Purpose Relay Automotive For Control Panel
Search Keywords: HC4EHPDC24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    HC4E-HP-DC24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -50 to 70 °C
  • Coil Resistance:
    650 Ohm
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,917
Can Ship immediately
Minimum Order:
2
ADD TO CART
Qty
Unit Price
2
€23.690
10
€13.820
20
€12.757
60
€11.678
100
€11.204
260 +
€10.496
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
HC4E-P-DC24V
HC4E-P-DC24V
VIEW PRODUCT
Electromechanical Relay 24VDC 650Ohm 5A 4PDT (( 27.2mm 20.8mm 36
CUSTOMERS ALSO BOUGHT
5