Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
XF2M-3615-1A by Omron Electronics
Image is representational - see mfr. specs
Omron Electronics

XF2M-3615-1A

Omron Electronics

Conn FPC Connector SKT 36 POS 0.5mm Solder RA SMD Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn FPC Connector SKT 36 POS 0.5mm Solder RA SMD Reel
Search Keywords: XF2M36151A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XF2M-3615-1A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    FPC Connector
  • Number of Contacts:
    36
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.5 A
  • Dimension:
    22.1mm x 6.2mm x 2.1 mm
  • Operating Temperature:
    -30 to 85 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,451
Can Ship immediately
Minimum Order:
10
14 Weeks can ship 10/4/24
ADD TO CART
Qty
Unit Price
10
$1.98
100
$1.36
250
$1.33
500
$1.31
1,500 +
$1.29
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5