Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
R87F-A4A83H by Omron Electronics
Image is representational - see mfr. specs
Omron Electronics

AC Fan Axial Ball Bearing 200V 21.19CFM/24.72CFM 32dB/36dB 80 X 80 X 25mm Long Life/Low Noise

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 200V 21.19CFM/24.72CFM 32dB/36dB 80 X 80 X 25mm Long Life/Low Noise
Search Keywords: R87FA4A83H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    R87F-A4A83H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414591500
  • COO:
    CN
  • Category:
    AC Fan
  • Dimension:
    80 x 80 x 25 mm
  • Voltage Rating:
    200 V
  • Power Rating:
    7 W
  • Maximum Airflow:
    24.7 CFM
  • Noise Level:
    36 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Die-Cast Aluminum
  • Operating Temperature:
    -30 to 70 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
14 Weeks can ship 10/3/24
ADD TO CART
Qty
Unit Price
1
€157.647
5
€124.499
10
€107.352
25
€86.415
50
€85.113
100
€84.683
250 +
€84.620
Click for Quote
Log in to unlock special pricing