Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Signal Relay 24VDC 1A SPST-NO( (10.6mm 7mm 4.1mm)) THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 24VDC 1A SPST-NO( (10.6mm 7mm 4.1mm)) THT
Search Keywords: G6L1PDC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6L-1P-DC24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    1 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    10.6 x 7 x 4.1 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    9.6 mA
  • Contact Form:
    1 Form A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,118
Can Ship immediately
Manufacturer Stock:
7,000 can ship
Minimum Order:
10
38 Weeks can ship 4/21/25
ADD TO CART
Qty
Unit Price
10
€2.866
100
€1.879
250
€1.818
500
€1.779
1,000
€1.723
3,000
€1.709
5,000
€1.678
8,000 +
€1.670
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5