Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G6K-2P-Y-DC6

Omron Electronics

Signal Relay 6VDC 1A DPDT (( 10mm 6.5mm 5mm)) Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 6VDC 1A DPDT (( 10mm 6.5mm 5mm)) Through Hole
Search Keywords: G6K2PYDC6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6K-2P-Y-DC6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    6 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    10 x 6.5 x 5 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    17.6 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order:
50
Order Increment:
50
26 Weeks can ship 5/26/25
ADD TO CART
Qty
Unit Price
50
$3.22
100
$3.17
250
$2.98
500
$2.82
1,000
$2.78
2,500
$2.67
5,000
$2.63
7,500 +
$2.59
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States