Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G6C-1114P-US-DC12

Omron Electronics

Power Relay 12VDC 10A SPST-NO(20x15x10)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC 10A SPST-NO(20x15x10)mm THT
Search Keywords: G6C1114PUSDC12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6C-1114P-US-DC12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 70 °C
  • Coil Resistance:
    720 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 907
Can Ship immediately
Minimum Order:
5
26 Weeks can ship 4/10/25
ADD TO CART
Qty
Unit Price
5
$8.03
25
$5.08
100
$4.53
250
$4.42
500
$4.35
1,000
$4.29
3,000
$4.22
5,000 +
$4.16
Click for Quote
Log in to unlock special pricing
Possible Replacement
Power Relay 12VDC 10A SPST-NO (20mm 15mm 10mm) THT
In Stock:
1,066
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5