help desk software
G3VM-S5(TR) by Omron Electronics
Image is representational - see mfr. specs
Omron Electronics

Relay SSR 50mA 1.3V DC-IN 0.15A 200V AC-OUT 4-Pin SOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 50mA 1.3V DC-IN 0.15A 200V AC-OUT 4-Pin SOP T/R
Search Keywords: G3VMS5TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G3VM-S5(TR)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    271
  • Output Type:
    AC
  • Maximum Output Voltage:
    200 V
  • Maximum Output Current:
    0.15 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.3 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    3.9 x 4.4 x 1.9(Max) mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,857
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
625
14 Weeks can ship 10/9/24
ADD TO CART
Qty
Unit Price
10
€4.347
100
€4.306
250
€4.254
500
€4.212
625
€4.170
1,250
€2.205
1,875
€1.560
2,500 +
€1.529
Click for Quote
Log in to unlock special pricing