Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
G3VM-41GR6(TR) by Omron Electronics
Image is representational - see mfr. specs
Omron Electronics

G3VM-41GR6(TR)

Omron Electronics

Relay SSR 50mA 1.3V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 50mA 1.3V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP T/R
Search Keywords: G3VM41GR6TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G3VM-41GR6(TR)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    192
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    40 V
  • Maximum Output Current:
    0.12 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.3 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    3.9 x 4.4 x 1.9(Max) mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
625
14 Weeks can ship 10/23/24
ADD TO CART
Qty
Unit Price
10
€5.191
100
€5.109
250
€5.037
625
€4.954
1,250
€2.627
1,875
€1.844
2,500 +
€1.813
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
192
Minimum Order:
10