Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
D3SH-A1L1 by Omron Electronics
Image is representational - see mfr. specs
Omron Electronics

Switch Detector N.O. SPST Long Lever J-Bend 0.001A 5VDC SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Detector N.O. SPST Long Lever J-Bend 0.001A 5VDC SMD T/R
Search Keywords: D3SHA1L1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D3SH-A1L1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Pole Throw Configuration:
    SPST
  • Actuator Style:
    Long Lever
  • Total Travel:
    3.8 mm
  • Operating Force:
    0.24 N
  • Maximum Current Rating:
    0.001@5VDC A
  • Mounting:
    Surface Mount
  • Terminal Type:
    J-Lead
  • Electrical Life:
    100000 Cycles
  • Operating Temperature:
    -25 to 85 °C
  • Body Orientation:
    Right Angle
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Manufacturer Stock:
68,000 can ship
Minimum Order:
1000
Order Increment:
1000
14 Weeks can ship 10/8/24
ADD TO CART
Qty
Unit Price
1,000
$1.024
10,000 +
$0.964
Click for Quote
Log in to unlock special pricing