Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever Wire Lead 2A 125VAC 42VDC 0.65N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever Wire Lead 2A 125VAC 42VDC 0.65N Screw Mount
Search Keywords: D2HWBL231M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2HW-BL231M
  • Alias/AKA:
    D2HWBL231MBYOMR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Simulated Roller Hinge Lever
  • Contact Rating @ Voltage:
    2@12VDC A
  • Maximum Movement Differential:
    0.5 mm
  • Operating Force:
    0.65 N
  • Termination Style:
    Wire Lead
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,127
Can Ship immediately
Minimum Order:
20
Order Increment:
20
20 Weeks can ship 4/14/25
ADD TO CART
Qty
Unit Price
20
$6.95
40
$6.75
100
$6.46
260
$4.58
500
$4.40
1,000
$4.30
2,500
$4.19
5,000 +
$4.13
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States