Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
A6K-104RS by Omron Electronics
Image is representational - see mfr. specs
Omron Electronics

Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.025A 24VDC PC Pins Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    A6K-104RS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Body Orientation:
    Straight
  • Actuator Style:
    Extended Shaft
  • Actuator Length:
    3 mm
  • Number of Positions:
    10
  • Pole Throw Configuration:
    SP10T
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    Gold
  • Terminal Pitch:
    N/R
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 112
Can Ship immediately
Minimum Order:
5
14 Weeks can ship 10/24/24
ADD TO CART
Qty
Unit Price
5
$6.59
25
$5.68
60
$5.32
120
$5.08
300
$3.53
540
$3.33
1,020
$3.27
2,520 +
$3.23
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States