Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Terminal Block SKT 20 POS Screw 1A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block SKT 20 POS Screw 1A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    XW2B20G4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    JP
  • ECCN:
    EAR99
  • Type:
    Terminal Block
  • Mounting:
    N/A
  • Gender:
    SKT
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Number of Circuits:
    20
  • Maximum Voltage Rating:
    125 VAC
  • Maximum Current Rating:
    1 A
  • Wire Size:
    N/A
  • Operating Temperature:
    0 to 55 °C
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
€108.099
5
€100.549
10
€97.840
25
€94.049
50
€90.568
100
€89.208
250 +
€87.354
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
XW2RE20GDT
XW2RE20GDT
VIEW PRODUCT