Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
S8VKX09024EIP by Omron Automation
Image is representational - see mfr. specs
Omron Automation

S8VKX09024EIP

Omron Automation

Switch Mode Power Supply 90W 24V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Mode Power Supply 90W 24V
Search Keywords: S8VKX09024EIP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    S8VKX09024EIP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Switching
  • Style:
    DIN Rail
  • AC Input Voltage:
    N/A
  • Number of Outputs:
    1
  • Output Voltage:
    24 V
  • Maximum Output Current:
    3.75 A
  • Maximum Output Power:
    90 W
  • Input Connector Type:
    N/A
  • Dimension:
    92.3 x 55 x 94.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
10 can ship
36 Weeks can ship 3/11/25
ADD TO CART
Qty
Unit Price
1
€290.202
3
€281.861
5
€277.628
10
€273.468
25 +
€269.360
Click for Quote
Log in to unlock special pricing