E-T-A is a leading manufacturer of circuit breakers and is a single-source supplier for most circuit protection technologies, including thermal, thermal-magnetic, magnetic, electronic and high performance. E-T-A's circuit breakers are available in more than 150 models and 350,000 different configurations. Additionally, E-T-A is a leading manufacturer of solid state & power relays, and power
Sockets for Relays, Timers, Counters, Temperature Controllers
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Circuit Breaker Hydraulic Magnetic 1Pole 30A 240VAC/80VDC
Switch Push Button N.C. SPST Round Plunger 0.75A 250VAC Momentary Contact Screw Panel Moun...
ULTRAFAST 187 ASSY REC 22-18 TPBR LP
Rotary Potentiometer - 2K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.