Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 120VAC 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 120VAC 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Search Keywords: MKS2PAC120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    MKS2PAC120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Connector
  • Termination Style:
    8-Pin Circular Plug
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 60 °C
  • Coil Resistance:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Ships today, if you order in
Minimum Order:
5
28 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
5
€14.101
25
€12.741
50
€12.154
100
€11.608
250
€11.114
500
€10.815
1,000 +
€10.650
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5