Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
E2EMX8C12M by Omron Automation
Image is representational - see mfr. specs
Omron Automation

Proximity Sensor NO NPN 8mm 10V to 30VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor NO NPN 8mm 10V to 30VDC
Search Keywords: E2EMX8C12M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E2EMX8C12M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    N/A
  • Sensing Distance:
    8 mm
  • Mounting:
    Panel
  • Output Type:
    NPN
  • Dimension:
    53 x 24 x 29 mm
  • Response Frequency:
    300 Hz
  • Operating Temperature:
    -25 to 70 °C
  • Terminal Type:
    Connector10993
  • Typical Operating Supply Voltage:
    12,15,18,24 V
  • Switching Mode:
    No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
9 Weeks can ship 9/2/24
ADD TO CART
Qty
Unit Price
1
€227.542
3
€205.754
5
€193.409
10
€185.338
25 +
€184.413
Click for Quote
Log in to unlock special pricing