Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

E2E2X5MB1M1

Omron Automation

Proximity Sensor Inductive NO PNP 5mm 10V to 55VDC 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor Inductive NO PNP 5mm 10V to 55VDC 4-Pin
Search Keywords: E2E2X5MB1M1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E2E2X5MB1M1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    CN
  • Type:
    Inductive
  • Sensing Distance:
    5 mm
  • Mounting:
    Panel
  • Output Type:
    PNP
  • Dimension:
    69 x 21 mm
  • Response Frequency:
    400 Hz
  • Operating Temperature:
    -40 to 85 °C
  • Terminal Type:
    Pre-Wire10993
  • Typical Operating Supply Voltage:
    12,15,18,24 V
  • Switching Mode:
    No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 127
Ships today, if you order in
31 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
1
$144.17
5
$133.08
10
$127.19
25
$123.54
50
$118.42
75
$116.65
100 +
$114.90
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5