Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

E2E2X10MY1M4

Omron Automation

Proximity Sensor NO 1cm 20V to 264V 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor NO 1cm 20V to 264V 2-Pin
Search Keywords: E2E2X10MY1M4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E2E2X10MY1M4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    CN
  • Type:
    N/A
  • Sensing Distance:
    10 mm
  • Mounting:
    Panel
  • Output Type:
    N/A
  • Dimension:
    75 x 29 mm
  • Operating Temperature:
    -40 to 85 °C
  • Switching Mode:
    No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
23 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1
$169.61
3
$167.07
5
$164.56
10
$162.09
25 +
$159.12
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5