Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

E2BM18KS05M1B1

Omron Automation

Proximity Sensor NO PNP 5mm 10V to 30VDC 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor NO PNP 5mm 10V to 30VDC 4-Pin
Search Keywords: E2BM18KS05M1B1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E2BM18KS05M1B1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    ID
  • ECCN:
    EAR99
  • Type:
    Inductive
  • Sensing Distance:
    5 mm
  • Mounting:
    Panel
  • Output Type:
    PNP
  • Dimension:
    59 x 27.7 x 24 mm
  • Response Frequency:
    600 Hz
  • Operating Temperature:
    -25 to 70 °C
  • Terminal Type:
    Connector
  • Typical Operating Supply Voltage:
    12,15,18,24 V
  • Switching Mode:
    No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
13 Weeks can ship 10/28/24
ADD TO CART
Qty
Unit Price
1
€31.909
5
€29.973
25
€27.882
50
€26.770
100
€25.750
250
€25.111
500 +
€24.730
Click for Quote
Log in to unlock special pricing