Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
E2AS08KN04M5B1 by Omron Automation
Image is representational - see mfr. specs
Omron Automation

E2AS08KN04M5B1

Omron Automation

Proximity Sensor NO PNP 4mm 10V to 32VDC 3-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor NO PNP 4mm 10V to 32VDC 3-Pin
Search Keywords: E2AS08KN04M5B1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E2AS08KN04M5B1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    N/A
  • Sensing Distance:
    4 mm
  • Mounting:
    Panel
  • Output Type:
    PNP
  • Dimension:
    39 x 15 x 13 mm
  • Response Frequency:
    1000 Hz
  • Operating Temperature:
    -40 to 70 °C
  • Terminal Type:
    Connector
  • Typical Operating Supply Voltage:
    12,15,18,24 V
  • Switching Mode:
    No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
26 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
$119.43
5
$110.80
10
$106.21
25
$103.37
50
$99.38
100
$97.89
250 +
$95.70
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5