Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 380VDC Screw Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 380VDC Screw Panel Mount
Search Keywords: A22EM02
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    A22EM02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuator Diameter:
    40 mm
  • Actuator Color:
    Red13475
  • Pole Throw Configuration:
    DPST13502
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
  • Maximum AC Voltage Rating:
    440 V
  • Maximum DC Voltage Rating:
    380 V
  • Maximum Current Rating:
    10@110VAC 24VDC A
  • Terminal Type:
    Screw13509
  • IP Rating:
    IP6513488
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
Manufacturer Stock:
474 can ship
36 Weeks can ship 8/4/25
ADD TO CART
Qty
Unit Price
1
$58.92
5
$54.00
10
$50.47
25
$48.60
50
$45.84
100
$43.68
250 +
$42.82
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5