Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TFSA4K99FE

Ohmite

Res Thick Film 4.99K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 4.99K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded AXL
Search Keywords: TFSA4K99FE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TFSA4K99FE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    MX
  • ECCN:
    EAR99
  • Termination Style:
    Axial
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    4.99 KOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 200 °C
  • Packaging:
    N/A
  • Dimension:
    9 x 5.5 x 1.6mm
  • Terminal Pitch:
    N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
On Order:
544   can ship 8/30/24
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
19 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
3
€6.602
25
€4.594
42
€3.893
84
€3.523
126
€3.059
168 +
€2.915
Click for Quote
Log in to unlock special pricing