Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SM102035007F

Ohmite

Res Thick Film 5G Ohm 1% 1W ±100ppm/°C Epoxy RDL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 5G Ohm 1% 1W ±100ppm/°C Epoxy RDL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    SM102035007F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210090
  • ECCN:
    EAR99
  • Termination Style:
    Radial
  • Power Rating:
    1 W
  • Resistance Value:
    5 GOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 110 °C
  • Packaging:
    N/A
  • Dimension:
    14.73 x 2.54 x 8.64 mm
  • Terminal Pitch:
    10.16 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
Minimum Order:
10
10 Weeks can ship 9/30/24
ADD TO CART
Qty
Unit Price
10
$2.33
25
$2.21
100
$2.10
500
$1.90
1,000 +
$1.68
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
1,237
Minimum Order:
10